Add To Favorites
Product Overview
Digi-Key Part Number 1189-2042-1-ND
Quantity Available 42
Can ship immediately
Manufacturer

Manufacturer Part Number

100ST104MB23225

Description CAP FILM 0.1UF 20% 100VDC 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.1µF Film Capacitor 100V Acrylic, Metallized 1210 (3225 Metric)

Documents & Media
Datasheets ST Series
Product Training Modules PMLCAP (Polymer Multi-Layer Capacitor) Overview
Online Catalog PMLCAP® ST Series
Product Attributes Select All
Categories
Manufacturer Rubycon
Series PMLCAP®, ST
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Acrylic, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Applications DC Link, DC Filtering
Ratings -
Features -
 
Additional Resources
Standard Package ? 1
Other Names 1189-2042-1

16:24:42 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.88000 $4.88
10 4.38800 $43.88
100 3.31520 $331.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1189-2042-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: $2.88280
  • Digi-Reel® ? : 1189-2042-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 42 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback