Add To Favorites
Photo Not Available
100MXG4700MEFC30X50 4700µF 100V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.00560 $700.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 100MXG4700MEFC30X50-ND
Copy   100MXG4700MEFC30X50-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

100MXG4700MEFC30X50

Copy   100MXG4700MEFC30X50
Description CAP ALUM 4700UF 20% 100V SNAP
Copy   CAP ALUM 4700UF 20% 100V SNAP
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

4700µF 100V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C

Copy   4700µF 100V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  2000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1189-3857-ND 100MXG4700MEFCSN30X50 Rubycon Bulk ? 259 - Immediate
$12.25000 1
Documents & Media
Datasheets MXG Series Datasheet
Lead Forming Codes Spec
Featured Product MXG Series Capacitors
HTML Datasheet Lead Forming Codes Spec
Product Attributes Select All
Categories
Manufacturer Rubycon
Series MXG
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 3.8A @ 120Hz
Ripple Current @ High Frequency 4.37A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

17:00:43 11/13/2018