Add To Favorites
Photo Not Available
100MXG1000MEFC22X30 1000µF 100V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.49795 $499.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 100MXG1000MEFC22X30-ND
Copy   100MXG1000MEFC22X30-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

100MXG1000MEFC22X30

Copy   100MXG1000MEFC22X30
Description CAP ALUM 1000UF 20% 100V SNAP
Copy   CAP ALUM 1000UF 20% 100V SNAP
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

1000µF 100V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C

Copy   1000µF 100V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  2000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1189-2832-ND 100MXG1000MEFCSN22X30 Rubycon Bulk ? 66 - Immediate
$3.36000 1
Documents & Media
Datasheets MXG Series Datasheet
Lead Forming Codes Spec
Featured Product MXG Series Capacitors
HTML Datasheet Lead Forming Codes Spec
Product Attributes Select All
Categories
Manufacturer Rubycon
Series MXG
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.47A @ 120Hz
Ripple Current @ High Frequency 1.6905A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

19:54:44 10/22/2018