USD
Favorite

D4S21J-40MA5-A HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100Ohm Through Hole, Right Angle Solder
Price & Procurement
205 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.89000 $15.89
10 14.75800 $147.58
25 13.24400 $331.10
50 12.86560 $643.28
100 11.35200 $1,135.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1868-1537-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: $11.69600
  • Digi-Reel®  : 1868-1537-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 205 - Immediate
  • Unit Price: Digi-Reel®

D4S21J-40MA5-A

Datasheet
Digi-Key Part Number 1868-1537-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D4S21J-40MA5-A
Copy  
Description CONN HSD FAKRA PLUG R/A 100OHM
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100Ohm Through Hole, Right Angle Solder

Copy  
Documents & Media
Datasheets D4S21J-40MA5-y Datasheet
Featured Product Rosenberger – HSD Connector Series
Online Catalog HSD®, Fakra, Quadraxial
Product Attributes
Type Description Select All
Categories
Manufacturer Rosenberger
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Style HSD®, Fakra, Quadraxial
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 100Ohm
Mounting Type Through Hole, Right Angle
Mounting Feature -
Cable Group -
Fastening Type Latch Lock
Frequency - Max 2GHz
Number of Ports 2
Features Code A
Housing Color Black, Graphite
Ingress Protection -
Includes -
Body Material Brass
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 105°C
Center Contact Material Bronze
Voltage Rating 100V
Mating Cycles 25
Insertion Loss 0.10dB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

D4S20D-40MA5-Z

CONN HSD FAKRA PLUG R/A 100OHM

Rosenberger

$8.96000 Details
Additional Resources
Standard Package 1
Other Names 1868-1537-1