USD
Favorite

71S207-302N5 BNC Connector Plug, Male Pin 75Ohm Free Hanging (In-Line), Right Angle Solder
Price & Procurement
220 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.91000 $15.91
10 14.46000 $144.60
25 14.09840 $352.46
50 13.01400 $650.70
100 12.29100 $1,229.10
250 11.20652 $2,801.63
500 10.48350 $5,241.75
1,000 9.61590 $9,615.90

Submit a request for quotation on quantities greater than those displayed.

71S207-302N5

Datasheet
Digi-Key Part Number 1868-1480-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 71S207-302N5
Copy  
Description CONN BNC PLUG R/A 75OHM SOLDER
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

BNC Connector Plug, Male Pin 75Ohm Free Hanging (In-Line), Right Angle Solder

Copy  
Documents & Media
Datasheets 71S207-302N5 Datasheet
Online Catalog BNC
Product Attributes
Type Description Select All
Categories
Manufacturer Rosenberger
Series -
Packaging Bulk 
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Crimp
Impedance 75Ohm
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Cable Group RG-179B, 187A
Fastening Type Bayonet Lock
Frequency - Max 4GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule
Body Material Brass
Body Finish White Bronze
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Brass
Voltage Rating 400V
Mating Cycles 500
Insertion Loss 0.05dB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 143392
1868-1480