Add To Favorites
Photo Not Available
45S105-101L5 1.0/2.3 Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.27050 $727.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 45S105-101L5-ND
Copy   45S105-101L5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

45S105-101L5

Copy   45S105-101L5
Description 1.0/2.3 STRAIGHT PLUG
Copy   1.0/2.3 STRAIGHT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1.0/2.3 Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Crimp

Copy   1.0/2.3 Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Crimp
Documents & Media
Datasheets 45S105-101L5 Datasheet
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style 1.0/2.3
Connector Type Plug, Male Pin
Contact Termination Crimp
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-178B, 196A
Fastening Type Push-Pull
Frequency - Max 2GHz
Number of Ports 1
Features -
Housing Color Gold
Ingress Protection -
Body Material Brass
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -55°C ~ 125°C
Center Contact Material Beryllium Copper
Voltage Rating 250V
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 184381

20:57:21 1/16/2019