Add To Favorites
Photo Not Available
32S15R-0.5E3 Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Product Overview
Digi-Key Part Number 32S15R-0.5E3-ND
Copy   32S15R-0.5E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

32S15R-0.5E3

Copy   32S15R-0.5E3
Description SMA TERMINATOR
Copy   SMA TERMINATOR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Terminator Coax Connector Plug, Male Pin SMA 50 Ohms

Copy   Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Documents & Media
Datasheets 32S15R-0.5E3 Datasheet
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series -
Part Status Active
Connector Style SMA
Connector Type Plug, Male Pin
Frequency - Max 12.4GHz
Impedance 50 Ohms
Mounting Type Free Hanging, Cap
Body Finish Gold
Contact Material Brass
Contact Finish Gold
Features -
Body Material Brass
Dielectric Material Polytetrafluoroethylene (PTFE)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 102158
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 22.46400 $673.92

Submit a request for quotation on quantities greater than those displayed.

08:42:37 9/25/2018