Add To Favorites
Photo Not Available
19K102-1X1L5 SMP Connector Jack, Female Socket 50 Ohm Free Hanging (In-Line) Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.28900 $728.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 19K102-1X1L5-ND
Copy   19K102-1X1L5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

19K102-1X1L5

Copy   19K102-1X1L5
Description SMP STRAIGHT JACK
Copy   SMP STRAIGHT JACK
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

SMP Connector Jack, Female Socket 50 Ohm Free Hanging (In-Line) Crimp

Copy   SMP Connector Jack, Female Socket 50 Ohm Free Hanging (In-Line) Crimp
Documents & Media
Datasheets 19K102-1X1L5 Datasheet
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style SMP
Connector Type Jack, Female Socket
Contact Termination Crimp
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-178B
Fastening Type Snap-On
Frequency - Max 26.5GHz
Number of Ports 1
Features -
Housing Color Gold
Ingress Protection -
Body Material Beryllium Copper
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 155°C
Center Contact Material Beryllium Copper
Voltage Rating 335V
Mating Cycles 1000
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 107932

11:42:33 1/16/2019