Add To Favorites
15K101-40ME4 Micro RF Connector Jack, Female Socket 50 Ohm Surface Mount Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.52000 $5.52
10 5.29800 $52.98
25 4.85680 $121.42
50 4.63600 $231.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1868-1063-ND
Copy   1868-1063-ND
Quantity Available 91
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

15K101-40ME4

Copy   15K101-40ME4
Description CONN MICRO RF JACK STR 50OHM SMD
Copy   CONN MICRO RF JACK STR 50OHM SMD
Detailed Description

Micro RF Connector Jack, Female Socket 50 Ohm Surface Mount Solder

Copy   Micro RF Connector Jack, Female Socket 50 Ohm Surface Mount Solder
Documents & Media
Datasheets 15K101-40ME4 Datasheet
PCN Obsolescence/ EOL 15K101-40ME4 21/Jun/2018
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series -
Packaging ? -
Part Status Obsolete
Connector Style Micro RF
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 60GHz
Number of Ports 1
Features -
Housing Color Gold
Ingress Protection -
Includes -
Body Material -
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polyetheretherketone (PEEK)
Operating Temperature -40°C ~ 90°C
Center Contact Material -
Voltage Rating 4V
Mating Cycles 25
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MM4829-2702RA4 - Murata Electronics North America | 490-8447-1-ND DigiKey Electronics
  • MM4829-2702RA4
  • Murata Electronics North America
  • CONN HSC RCPT STR 50 OHM SMD
  • Unit Price $0.28000
  • 490-8447-1-ND
Additional Resources
Standard Package ? 50
Other Names 1868-1063
194770

22:18:37 1/18/2019