Add To Favorites
Photo Not Available
153QS108-108N5 QN Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.08800 $477.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 153QS108-108N5-ND
Copy   153QS108-108N5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

153QS108-108N5

Copy   153QS108-108N5
Description QN STRAIGHT PLUG
Copy   QN STRAIGHT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

QN Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Solder

Copy   QN Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Solder
Documents & Media
Datasheets 153QS108-108N5 Datasheet
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style QN
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-142B, 223, 400
Fastening Type Threaded
Frequency - Max 11GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Body Material Brass
Body Finish White Bronze
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -40°C ~ 125°C
Center Contact Material Brass
Voltage Rating 1000V
Mating Cycles 100
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 165741

20:53:23 1/19/2019