USD
Favorite

02S109-K00S3 Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50Ohm
Price & Procurement
58 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 237.41000 $237.41
10 229.49200 $2,294.92
25 213.66440 $5,341.61

Submit a request for quotation on quantities greater than those displayed.

02S109-K00S3

Datasheet
Digi-Key Part Number 1868-1014-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 02S109-K00S3
Copy  
Description ADAPT2.92MM PLUG - 2.40MM JACK
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50Ohm

Copy  
Documents & Media
Datasheets 02S109-K00S3 Datasheet
Online Catalog Coaxial, RF Adapters
Product Attributes
Type Description Select All
Categories
Manufacturer Rosenberger
Series RPC
Packaging -
Part Status Active
Adapter Type Plug to Jack
Conversion Type Between Series
Adapter Series RPC-2.92 to RPC-2.40
Center Gender Female to Male
Convert From (Adapter End) 2.92mm (OS-2.9) Plug, Male Pin
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket
Impedance 50Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded, Threaded
Frequency - Max 40GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes -
Body Material Stainless Steel
Body Finish -
Center Contact Material Beryllium Copper
Dielectric Material Polystyrene (PS)
Mating Cycles 500
Insertion Loss -
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

02S109-S00S3

PRECISION 2.92/2.40 ADAPTER

Rosenberger

$237.40600 Details
Additional Resources
Standard Package 1
Other Names 1868-1014