Add To Favorites
W1S141-270D3 WSMP Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 77.20000 $77.20
10 72.65600 $726.56
25 70.38560 $1,759.64
50 65.84460 $3,292.23
100 62.21170 $6,221.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1868-1597-ND
Copy   1868-1597-ND
Quantity Available 50
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W1S141-270D3

Copy   W1S141-270D3
Description CONN WSMP PLUG STR 50OHM SOLDER
Copy   CONN WSMP PLUG STR 50OHM SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

WSMP Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Solder

Copy   WSMP Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Solder
Documents & Media
Datasheets W1S141-270D3 Datasheet
WSMP™ Catalog
Featured Product WSMP Coaxial RF Connectors
Online Catalog WSMP
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series -
Packaging ? -
Part Status Active
Connector Style WSMP
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group 0.047" Semi Rigid
Fastening Type Snap-On
Frequency - Max 100GHz
Number of Ports 1
Features Smooth Bore
Housing Color Gold
Ingress Protection -
Includes -
Body Material Beryllium Copper
Body Finish Gold
Center Contact Plating Gold
Dielectric Material -
Operating Temperature -55°C ~ 165°C
Center Contact Material Beryllium Copper
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 1868-1597

15:33:16 11/17/2018