Add To Favorites
W1K201-270D3 WSMP Connector Jack, Female Socket 50 Ohm Free Hanging (In-Line), Right Angle Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.40000 $110.40
10 103.90400 $1,039.04
25 100.65720 $2,516.43
50 94.16300 $4,708.15
100 88.96780 $8,896.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1868-1588-ND
Copy   1868-1588-ND
Quantity Available 50
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W1K201-270D3

Copy   W1K201-270D3
Description CONN WSMP JACK R/A 50OHM SOLDER
Copy   CONN WSMP JACK R/A 50OHM SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

WSMP Connector Jack, Female Socket 50 Ohm Free Hanging (In-Line), Right Angle Solder

Copy   WSMP Connector Jack, Female Socket 50 Ohm Free Hanging (In-Line), Right Angle Solder
Documents & Media
Datasheets WSMP™ Catalog
Featured Product WSMP Coaxial RF Connectors
Online Catalog WSMP
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series -
Packaging ? -
Part Status Active
Connector Style WSMP
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Cable Group 0.047" Semi Rigid
Fastening Type Snap-On
Frequency - Max 100GHz
Number of Ports 1
Features -
Housing Color Gold
Ingress Protection -
Includes -
Body Material Beryllium Copper
Body Finish Gold
Center Contact Plating Gold
Dielectric Material -
Operating Temperature -55°C ~ 165°C
Center Contact Material Beryllium Copper
Mating Cycles -
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1868-1588

01:58:56 1/21/2019