Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1868-1585-ND
Quantity Available 0

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Adapter Coaxial Connector WSMP Jack, Female Socket To WSMP Jack, Female Socket 50 Ohm

Documents & Media
Datasheets WSMP™ Catalog
Online Catalog Coaxial, RF Adapters
Product Attributes Select All
Manufacturer Rosenberger
Series -
Packaging ? -
Part Status Active
Adapter Type Jack to Jack
Conversion Type Same Series
Adapter Series WSMP to WSMP
Center Gender Female to Female
Convert From (Adapter End) WSMP Jack, Female Socket
Convert To (Adapter End) WSMP Jack, Female Socket
Impedance 50 Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Snap-On, Snap-On
Frequency - Max 100GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes -
Body Material Beryllium Copper
Body Finish Gold
Center Contact Material Beryllium Copper
Dielectric Material -
Mating Cycles -
Insertion Loss -
Operating Temperature -55°C ~ 165°C
Additional Resources
Standard Package ? 1
Other Names 1868-1585

06:46:33 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 81.70000 $81.70
10 76.89600 $768.96
25 74.49320 $1,862.33
50 69.68700 $3,484.35
100 65.84220 $6,584.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback