• Obsolete item.
Product Overview
Digi-Key Part Number 1868-1496-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B2BS132-K00L5

Description VIA ADAPTER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Adapter Coaxial Connector To

Documents & Media
Datasheets B2BS132-K00L5 Datasheet
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series VIA®
Packaging ? -
Part Status Obsolete
Adapter Type -
Conversion Type -
Adapter Series -
Center Gender -
Convert From (Adapter End) -
Convert To (Adapter End) -
Impedance -
Style -
Mounting Type -
Mounting Feature -
Fastening Type -
Ingress Protection -
Center Contact Plating -
Features -
Includes -
Body Material -
Body Finish -
Center Contact Material -
Dielectric Material -
Mating Cycles -
Insertion Loss -
Operating Temperature -
 
Additional Resources
Standard Package ? 1
Other Names 1868-1496
319060

03:04:33 4/21/2018

Send Feedback