Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 1868-1481-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

71S301-K00N5

Description CONN T ADAPT BNC PLUG - 2 JACKS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 75 Ohm

Documents & Media
Datasheets 71S301-K00N5 Datasheet
Online Catalog Coaxial, RF Adapters
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series -
Packaging ? -
Part Status Active
Adapter Type Plug to Jack
Conversion Type Same Series
Adapter Series BNC to BNC, Dual
Center Gender Female to Male
Convert From (Adapter End) BNC Plug, Male Pin
Convert To (Adapter End) BNC Jack, Female Socket (2)
Impedance 75 Ohm
Style T-Shape
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock, Bayonet Lock
Frequency - Max 4GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes -
Body Material Brass
Body Finish White Bronze
Center Contact Material Brass; Bronze
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles 500
Insertion Loss -
Operating Temperature -45°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names 103852
1868-1481

21:58:32 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.31000 $51.31
10 48.28800 $482.88
25 46.77920 $1,169.48
50 43.76100 $2,188.05
100 41.34660 $4,134.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback