• Obsolete item.
Product Overview
Digi-Key Part Number 1868-1476-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

71S121-S20S3

Description CONN ADAPT PLUG-PLUG BNC 75 OHM
Detailed Description

Adapter Coaxial Connector BNC Plug, Male Pin To BNC Plug, Male Pin 75 Ohm

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ARFX1859-ND 031-218-75RFX Amphenol RF Division Bag 28 - Immediate
$7.01000 1
Documents & Media
Datasheets 71S121-S20S3 Datasheet
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series -
Packaging ? -
Part Status Obsolete
Adapter Type Plug to Plug
Conversion Type Same Series
Adapter Series BNC to BNC
Center Gender Male to Male
Convert From (Adapter End) BNC Plug, Male Pin
Convert To (Adapter End) BNC Plug, Male Pin
Impedance 75 Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock, Bayonet Lock
Frequency - Max 4GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes -
Body Material Stainless Steel
Body Finish -
Center Contact Material Beryllium Copper
Dielectric Material Polystyrene (PS)
Mating Cycles 500
Insertion Loss -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1868-1476
307250

22:42:00 8/18/2018

Send Feedback