Add To Favorites
65S153-KIMN1 Adapter Coaxial Connector 4.1/9.5 Plug, Male Pin To N Jack, Female Socket 50 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.51000 $44.51
10 40.18000 $401.80
25 38.49600 $962.40
50 36.09000 $1,804.50
100 34.88700 $3,488.70
250 32.96220 $8,240.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1868-1462-ND
Copy   1868-1462-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

65S153-KIMN1

Copy   65S153-KIMN1
Description CONN ADAPT 7/16 PLUG TO N JACK
Copy   CONN ADAPT 7/16 PLUG TO N JACK
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Adapter Coaxial Connector 4.1/9.5 Plug, Male Pin To N Jack, Female Socket 50 Ohm

Copy   Adapter Coaxial Connector 4.1/9.5 Plug, Male Pin To N Jack, Female Socket 50 Ohm
Documents & Media
Datasheets 65S153-KIMN1 Datasheet
Online Catalog Coaxial, RF Adapters
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series -
Packaging ? -
Part Status Active
Adapter Type Plug to Jack
Conversion Type Between Series
Adapter Series N to 4.1/9.5
Center Gender Female to Male
Convert From (Adapter End) 4.1/9.5 Plug, Male Pin
Convert To (Adapter End) N Jack, Female Socket
Impedance 50 Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded, Threaded
Frequency - Max 14GHz
Ingress Protection -
Center Contact Plating Silver
Features -
Includes -
Body Material Brass
Body Finish White Bronze
Center Contact Material Beryllium Copper
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles 500
Insertion Loss -
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1868-1462
264916

09:55:24 12/18/2018