Add To Favorites
64S101-S00N1 Adapter Coaxial Connector 4.3/10 Plug, Male Pin To 4.3/10 Plug, Male Pin 50 Ohm
Product Overview
Digi-Key Part Number 1868-1454-ND
Copy   1868-1454-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

64S101-S00N1

Copy   64S101-S00N1
Description CONN ADAPT PLUG-PLUG 4.3/10
Copy   CONN ADAPT PLUG-PLUG 4.3/10
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Adapter Coaxial Connector 4.3/10 Plug, Male Pin To 4.3/10 Plug, Male Pin 50 Ohm

Copy   Adapter Coaxial Connector 4.3/10 Plug, Male Pin To 4.3/10 Plug, Male Pin 50 Ohm
Documents & Media
Datasheets 64S101-S00N1 Datasheet
Online Catalog Coaxial, RF Adapters
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series -
Packaging ? -
Part Status Active
Adapter Type Plug to Plug
Conversion Type Same Series
Adapter Series 4.3/10 to 4.3/10
Center Gender Male to Male
Convert From (Adapter End) 4.3/10 Plug, Male Pin
Convert To (Adapter End) 4.3/10 Plug, Male Pin
Impedance 50 Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded, Threaded
Frequency - Max 12GHz
Ingress Protection -
Center Contact Plating Silver
Features -
Includes -
Body Material Brass
Body Finish White Bronze
Center Contact Material Brass
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles 100
Insertion Loss -
Operating Temperature -55°C ~ 90°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1868-1454
272635
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.12000 $47.12
10 44.35200 $443.52
25 42.96600 $1,074.15
50 40.19400 $2,009.70
100 37.97640 $3,797.64
250 36.86760 $9,216.90

Submit a request for quotation on quantities greater than those displayed.

02:59:06 9/19/2018