Add To Favorites
64K501-K00B1 Adapter Coaxial Connector 4.3/10 Jack, Female Socket To 4.3/10 Jack, Female Socket 50 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.00000 $50.00
10 47.05600 $470.56
25 45.58560 $1,139.64
50 42.64460 $2,132.23
100 40.29170 $4,029.17
250 39.11532 $9,778.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1868-1450-ND
Copy   1868-1450-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

64K501-K00B1

Copy   64K501-K00B1
Description CONN ADAPT JACK-JACK 4.3/10
Copy   CONN ADAPT JACK-JACK 4.3/10
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Adapter Coaxial Connector 4.3/10 Jack, Female Socket To 4.3/10 Jack, Female Socket 50 Ohm

Copy   Adapter Coaxial Connector 4.3/10 Jack, Female Socket To 4.3/10 Jack, Female Socket 50 Ohm
Documents & Media
Datasheets 64K501-K00B1 Datasheet
Online Catalog Coaxial, RF Adapters
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series -
Packaging ? -
Part Status Active
Adapter Type Jack to Jack
Conversion Type Same Series
Adapter Series 4.3/10 to 4.3/10
Center Gender Female to Female
Convert From (Adapter End) 4.3/10 Jack, Female Socket
Convert To (Adapter End) 4.3/10 Jack, Female Socket
Impedance 50 Ohm
Style Straight
Mounting Type Panel Mount
Mounting Feature Bulkhead
Fastening Type Threaded, Threaded
Frequency - Max 6GHz
Ingress Protection -
Center Contact Plating Silver
Features -
Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material Brass
Body Finish White Bronze
Center Contact Material Beryllium Copper
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles 100
Insertion Loss -
Operating Temperature -55°C ~ 90°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1868-1450
284469

04:36:00 1/22/2019