Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 1868-1443-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

64K101-K00B1

Description CONN ADAPT JACK-JACK 4.3/10
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Adapter Coaxial Connector 4.3/10 Jack, Female Socket To 4.3/10 Jack, Female Socket 50 Ohm

Documents & Media
Datasheets 64K101-K00B1 Datasheet
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series -
Packaging ? -
Part Status Active
Adapter Type Jack to Jack
Conversion Type Same Series
Adapter Series 4.3/10 to 4.3/10
Center Gender Female to Female
Convert From (Adapter End) 4.3/10 Jack, Female Socket
Convert To (Adapter End) 4.3/10 Jack, Female Socket
Impedance 50 Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded, Threaded
Frequency - Max 12GHz
Ingress Protection -
Center Contact Plating Silver
Features -
Includes -
Body Material Brass
Body Finish White Bronze
Center Contact Material Beryllium Copper
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles 100
Insertion Loss -
Operating Temperature -55°C ~ 90°C
 
Additional Resources
Standard Package ? 1
Other Names 1868-1443
265365

08:30:42 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.31000 $45.31
10 42.64000 $426.40
25 41.30760 $1,032.69
50 38.64260 $1,932.13
100 36.51050 $3,651.05
250 35.44452 $8,861.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback