Add To Favorites
60S164-S00N1 Adapter Coaxial Connector 4.3/10 Plug, Male Pin To 4.3/10 Plug, Male Pin 50 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.60000 $42.60
10 40.09600 $400.96
25 38.84320 $971.08
50 36.33700 $1,816.85
100 34.33220 $3,433.22
250 33.32980 $8,332.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1868-1442-ND
Copy   1868-1442-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

60S164-S00N1

Copy   60S164-S00N1
Description CONN ADAPT 7/16 PLUG-4.3/10 PLUG
Copy   CONN ADAPT 7/16 PLUG-4.3/10 PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Adapter Coaxial Connector 4.3/10 Plug, Male Pin To 4.3/10 Plug, Male Pin 50 Ohm

Copy   Adapter Coaxial Connector 4.3/10 Plug, Male Pin To 4.3/10 Plug, Male Pin 50 Ohm
Documents & Media
Datasheets 60S164-S00N1 Datasheet
Online Catalog Coaxial, RF Adapters
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series -
Packaging ? -
Part Status Active
Adapter Type Plug to Plug
Conversion Type Between Series
Adapter Series 4.3/10 to 7/16
Center Gender Male to Male
Convert From (Adapter End) 4.3/10 Plug, Male Pin
Convert To (Adapter End) 4.3/10 Plug, Male Pin
Impedance 50 Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded, Threaded
Frequency - Max 8.3GHz
Ingress Protection -
Center Contact Plating Silver
Features -
Includes -
Body Material Brass
Body Finish White Bronze
Center Contact Material Brass
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles -
Insertion Loss -
Operating Temperature -55°C ~ 90°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1868-1442
251967

17:33:05 1/17/2019