Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 1868-1438-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

60K501-K50N1

Description CONN ADAPT JACK-JACK 7/16 50 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Adapter Coaxial Connector 7/16 Jack, Female Socket To 7/16 Jack, Female Socket 50 Ohm

Documents & Media
Datasheets 60K501-K50N1 Datasheet
Online Catalog Coaxial, RF Adapters
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series -
Packaging ? -
Part Status Active
Adapter Type Jack to Jack
Conversion Type Same Series
Adapter Series 7/16 to 7/16
Center Gender Female to Female
Convert From (Adapter End) 7/16 Jack, Female Socket
Convert To (Adapter End) 7/16 Jack, Female Socket
Impedance 50 Ohm
Style Straight
Mounting Type Panel Mount
Mounting Feature Bulkhead
Fastening Type Threaded, Threaded
Frequency - Max 7.5GHz
Ingress Protection -
Center Contact Plating Silver
Features -
Includes 2 pcs - 1 Connector, 1 Nut
Body Material Brass
Body Finish White Bronze
Center Contact Material Beryllium Copper
Dielectric Material Polypropylene (PP)
Mating Cycles 500
Insertion Loss 0.05dB
Operating Temperature -45°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names 141127
1868-1438

15:53:26 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.31000 $93.31
10 87.82400 $878.24
25 85.07960 $2,126.99
50 79.59060 $3,979.53
100 75.19930 $7,519.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback