Add To Favorites
60K164-S00N1 Adapter Coaxial Connector 4.3/10 Plug, Male Pin To 7/16 Jack, Female Socket 50 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.84000 $44.84
10 40.48100 $404.81
25 38.78400 $969.60
50 36.36000 $1,818.00
100 35.14800 $3,514.80
250 33.20880 $8,302.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1868-1436-ND
Copy   1868-1436-ND
Quantity Available 8
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

60K164-S00N1

Copy   60K164-S00N1
Description CONN ADAPT 7/16 JACK-4.3/10 PLUG
Copy   CONN ADAPT 7/16 JACK-4.3/10 PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Adapter Coaxial Connector 4.3/10 Plug, Male Pin To 7/16 Jack, Female Socket 50 Ohm

Copy   Adapter Coaxial Connector 4.3/10 Plug, Male Pin To 7/16 Jack, Female Socket 50 Ohm
Documents & Media
Datasheets 60K164-S00N1 Datasheet
Online Catalog Coaxial, RF Adapters
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series -
Packaging ? -
Part Status Active
Adapter Type Plug to Jack
Conversion Type Between Series
Adapter Series 4.3/10 to 7/16
Center Gender Female to Male
Convert From (Adapter End) 4.3/10 Plug, Male Pin
Convert To (Adapter End) 7/16 Jack, Female Socket
Impedance 50 Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded, Threaded
Frequency - Max 8.3GHz
Ingress Protection -
Center Contact Plating Silver
Features -
Includes -
Body Material Brass
Body Finish White Bronze
Center Contact Material Beryllium Copper, Brass
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles -
Insertion Loss -
Operating Temperature -55°C ~ 90°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1868-1436
256038

19:11:41 1/21/2019