Add To Favorites
Product Overview
Digi-Key Part Number 1868-1172-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

29S153-S00Z5

Description ADAPT N PLUG - MCX PLUG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Adapter Coaxial Connector MCX Plug, Male Pin To N Plug, Male Pin 50 Ohm

Documents & Media
Datasheets 29S153-S00Z5 Datasheet
Online Catalog Coaxial, RF Adapters
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series -
Packaging ? -
Part Status Active
Adapter Type Plug to Plug
Conversion Type Between Series
Adapter Series N to MCX
Center Gender Male to Male
Convert From (Adapter End) MCX Plug, Male Pin
Convert To (Adapter End) N Plug, Male Pin
Impedance 50 Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Snap-On, Threaded
Frequency - Max 6GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes -
Body Material Beryllium Copper, Brass
Body Finish Gold; Nickel
Center Contact Material Brass
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles 500
Insertion Loss -
Operating Temperature -55°C ~ 155°C
 
Additional Resources
Standard Package ? 1
Other Names 102471
1868-1172

10:13:44 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.52000 $44.52
10 41.90400 $419.04
25 40.59440 $1,014.86
50 37.97560 $1,898.78
100 35.88030 $3,588.03
250 34.83272 $8,708.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback