Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 1868-1147-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

28K101-K00N5

Description ADAPT QMA JACK - QMA JACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Adapter Coaxial Connector QMA Jack, Female Socket To QMA Jack, Female Socket 50 Ohm

Documents & Media
Datasheets 28K101-K00N5 Datasheet
Online Catalog Coaxial, RF Adapters
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series -
Packaging ? -
Part Status Active
Adapter Type Jack to Jack
Conversion Type Same Series
Adapter Series QMA to QMA
Center Gender Female to Female
Convert From (Adapter End) QMA Jack, Female Socket
Convert To (Adapter End) QMA Jack, Female Socket
Impedance 50 Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Snap-On, Snap-On
Frequency - Max 18GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes -
Body Material Brass
Body Finish White Bronze
Center Contact Material Beryllium Copper
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles 100
Insertion Loss -
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names 147023
1868-1147

09:08:09 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.72000 $38.72
10 34.95300 $349.53
25 33.48800 $837.20
50 31.39500 $1,569.75
100 30.34850 $3,034.85
250 28.67412 $7,168.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback