Add To Favorites
15S132-K05L5 Adapter Coaxial Connector Micro RF Plug, Male Pin To SMA Jack, Female Socket 50 Ohm
Product Overview
Digi-Key Part Number 1868-1065-ND
Copy   1868-1065-ND
Quantity Available 7
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

15S132-K05L5

Copy   15S132-K05L5
Description ADAPT MICRO RF PLUG - SMA JACK
Copy   ADAPT MICRO RF PLUG - SMA JACK
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Adapter Coaxial Connector Micro RF Plug, Male Pin To SMA Jack, Female Socket 50 Ohm

Copy   Adapter Coaxial Connector Micro RF Plug, Male Pin To SMA Jack, Female Socket 50 Ohm
Documents & Media
Datasheets 15S132-K05L5 Datasheet
Online Catalog Coaxial, RF Adapters
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series -
Packaging ? -
Part Status Active
Adapter Type Plug to Jack
Conversion Type Between Series
Adapter Series SMA to Micro RF
Center Gender Female to Male
Convert From (Adapter End) Micro RF Plug, Male Pin
Convert To (Adapter End) SMA Jack, Female Socket
Impedance 50 Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Snap-On, Threaded
Frequency - Max 6GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes -
Body Material Beryllium Copper, Brass
Body Finish Gold
Center Contact Material Beryllium Copper
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles 10000
Insertion Loss -
Operating Temperature -40°C ~ 90°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 155288
1868-1065
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 127.79000 $127.79
10 120.27200 $1,202.72
25 116.51360 $2,912.84
50 108.99660 $5,449.83

Submit a request for quotation on quantities greater than those displayed.

08:15:00 9/25/2018