• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1868-1042-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

09K701-800L3

Description CONN RPC2.40 JACK STR 50OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

RPC-2.40 Connector Jack, Female Socket 50 Ohm Panel Mount Solder

Documents & Media
Datasheets 09K701-800L3 Datasheet
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series -
Packaging ? -
Part Status Active
Connector Style RPC-2.40
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Screw
Impedance 50 Ohm
Mounting Type Panel Mount
Mounting Feature Flange
Cable Group -
Fastening Type Threaded
Frequency - Max 50GHz
Number of Ports 1
Features Mounting Hardware
Housing Color Gold
Ingress Protection -
Includes 3 pcs - 1 Connector, 2 Screws
Body Material Beryllium Copper
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polyetheretherketone (PEEK)
Operating Temperature -40°C ~ 125°C
Center Contact Material Beryllium Copper
Voltage Rating 150V
Mating Cycles 500
Insertion Loss -
 
Additional Resources
Standard Package ? 1
Other Names 1868-1042
300237

10:45:52 2/24/2018

Send Feedback