Add To Favorites
09K246-40ML5 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohm Board Edge, Cutout; Surface Mount Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 139.71000 $139.71
10 131.48800 $1,314.88
25 127.37920 $3,184.48
50 119.16100 $5,958.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1868-1041-ND
Copy   1868-1041-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

09K246-40ML5

Copy   09K246-40ML5
Description CONN RPC2.40 JCK ST 50OHM EDGEMT
Copy   CONN RPC2.40 JCK ST 50OHM EDGEMT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohm Board Edge, Cutout; Surface Mount Solder

Copy   2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohm Board Edge, Cutout; Surface Mount Solder
Documents & Media
Datasheets 09K246-40ML5 Datasheet
Online Catalog RPC-2.40
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series RPC
Packaging ? -
Part Status Active
Connector Style 2.4mm (APC-2.4, OS-50)
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Board Edge, Cutout; Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Threaded
Frequency - Max 50GHz
Number of Ports 1
Features -
Housing Color Gold
Ingress Protection -
Includes -
Body Material Brass
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polyetheretherketone (PEEK); Polytetrafluoroethylene (PTFE)
Operating Temperature -40°C ~ 85°C
Center Contact Material Beryllium Copper
Voltage Rating 150V
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 09K243-40ME3 - Rosenberger | 1868-1040-ND DigiKey Electronics
  • 09K243-40ME3
  • Rosenberger
  • CONN RPC2.40 JCK ST 50OHM EDGEMT
  • Unit Price $113.51000
  • 1868-1040-ND
  • 01K80A-40ML5 - Rosenberger | 1868-1001-ND DigiKey Electronics
  • 01K80A-40ML5
  • Rosenberger
  • CONN RPC1.00 JACK RA 50OHM SMD
  • Unit Price $728.45000
  • 1868-1001-ND
Additional Resources
Standard Package ? 10
Other Names 1868-1041
222414

09:10:19 12/12/2018