Add To Favorites
09K121-271S3 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohm Free Hanging (In-Line) Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 146.03000 $146.03
10 137.44000 $1,374.40
25 133.14520 $3,328.63
50 124.55500 $6,227.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1868-1039-ND
Copy   1868-1039-ND
Quantity Available 8
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

09K121-271S3

Copy   09K121-271S3
Description CONN RPC2.40 JACK STR 50OHM
Copy   CONN RPC2.40 JACK STR 50OHM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohm Free Hanging (In-Line) Solder

Copy   2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohm Free Hanging (In-Line) Solder
Documents & Media
Datasheets 09K121-271S3 Datasheet
Online Catalog RPC-2.40
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series RPC
Packaging ? -
Part Status Active
Connector Style 2.4mm (APC-2.4, OS-50)
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group -
Fastening Type Threaded
Frequency - Max 50GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes -
Body Material Stainless Steel
Body Finish -
Center Contact Plating Gold
Dielectric Material Polyetheretherketone (PEEK)
Operating Temperature -40°C ~ 85°C
Center Contact Material Beryllium Copper
Voltage Rating 150V
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 103589
1868-1039

03:05:08 1/22/2019