Add To Favorites
08S118-K00S3 Adapter Coaxial Connector 1.85mm Plug, Male Pin To SMP Mini Jack, Female Socket 50 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 347.67000 $347.67
10 336.08100 $3,360.81
25 312.90320 $7,822.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1868-1037-ND
Copy   1868-1037-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

08S118-K00S3

Copy   08S118-K00S3
Description ADAPT1.85MM PLUG - MINI SMP JACK
Copy   ADAPT1.85MM PLUG - MINI SMP JACK
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Adapter Coaxial Connector 1.85mm Plug, Male Pin To SMP Mini Jack, Female Socket 50 Ohm

Copy   Adapter Coaxial Connector 1.85mm Plug, Male Pin To SMP Mini Jack, Female Socket 50 Ohm
Documents & Media
Datasheets 08S118-K00S3 Datasheet
Online Catalog Coaxial, RF Adapters
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series RPC
Packaging ? -
Part Status Active
Adapter Type Plug to Jack
Conversion Type Between Series
Adapter Series SMP, Mini to RPC-1.85
Center Gender Female to Male
Convert From (Adapter End) 1.85mm Plug, Male Pin
Convert To (Adapter End) SMP Mini Jack, Female Socket
Impedance 50 Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Snap-On, Threaded
Frequency - Max 65GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes -
Body Material Beryllium Copper; Stainless Steel
Body Finish Gold; Passivated
Center Contact Material Beryllium Copper
Dielectric Material Polyetheretherketone (PEEK)
Mating Cycles -
Insertion Loss -
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 102920
1868-1037

23:09:14 1/19/2019