08K80A-40ML5 1.85mm Connector Jack, Female Socket 50 Ohm Surface Mount, Right Angle Solder
Product Overview
Digi-Key Part Number 1868-1036-ND
Copy   1868-1036-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

08K80A-40ML5

Copy   08K80A-40ML5
Description CONN RPC1.85 JACK R/A 50OHM SMD
Copy   CONN RPC1.85 JACK R/A 50OHM SMD
Detailed Description

1.85mm Connector Jack, Female Socket 50 Ohm Surface Mount, Right Angle Solder

Copy   1.85mm Connector Jack, Female Socket 50 Ohm Surface Mount, Right Angle Solder
Documents & Media
PCN Obsolescence/ EOL Mult Devices OBS 11/Apr/2018
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series RPC
Packaging ? -
Part Status Obsolete
Connector Style 1.85mm
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Screw
Impedance 50 Ohm
Mounting Type Surface Mount, Right Angle
Mounting Feature -
Cable Group -
Fastening Type Threaded
Frequency - Max 70GHz
Number of Ports 1
Features Mounting Hardware
Housing Color Gold
Ingress Protection -
Includes 3 pcs - 1 Connector, 2 Screws
Body Material Beryllium Copper
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polyetheretherketone (PEEK)
Operating Temperature -40°C ~ 85°C
Center Contact Material Beryllium Copper
Voltage Rating 150V
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 1868-1036
232053

12:16:35 1/20/2019