Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 1868-1035-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

08K422-800S5

Description CONN RPC1.85 JACK STR 50OHM COMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1.85mm Connector Jack, Female Socket 50 Ohm Panel Mount Compression

Documents & Media
Datasheets 08K422-800S5 Datasheet
Online Catalog RPC-1.85
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series RPC
Packaging ? -
Part Status Active
Connector Style 1.85mm
Connector Type Jack, Female Socket
Contact Termination Compression
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Panel Mount
Mounting Feature Flange
Cable Group -
Fastening Type Threaded
Frequency - Max 70GHz
Number of Ports 1
Features Field Replaceable, For Hermetically Sealed Pin
Housing Color Silver
Ingress Protection -
Includes -
Body Material Stainless Steel
Body Finish -
Center Contact Plating Gold
Dielectric Material Polystyrene (PS)
Operating Temperature -40°C ~ 85°C
Center Contact Material Beryllium Copper
Voltage Rating 150V
Mating Cycles 500
Insertion Loss -
 
Additional Resources
Standard Package ? 100
Other Names 172396
1868-1035

02:47:53 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 77.32000 $77.32
10 72.76800 $727.68
25 70.49400 $1,762.35
50 65.94600 $3,297.30
100 62.30760 $6,230.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback