Add To Favorites
08K243-40ME3 1.85mm Connector Jack, Female Socket 50 Ohm Board Edge, End Launch Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 176.24000 $176.24
10 170.36100 $1,703.61
25 158.61160 $3,965.29
50 156.26180 $7,813.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1868-1033-ND
Copy   1868-1033-ND
Quantity Available 8
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

08K243-40ME3

Copy   08K243-40ME3
Description CONN RPC1.85 JCK ST 50OHM EDGEMT
Copy   CONN RPC1.85 JCK ST 50OHM EDGEMT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1.85mm Connector Jack, Female Socket 50 Ohm Board Edge, End Launch Solder

Copy   1.85mm Connector Jack, Female Socket 50 Ohm Board Edge, End Launch Solder
Documents & Media
Datasheets 08K243-40ME3 Datasheet
Online Catalog RPC-1.85
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series RPC
Packaging ? -
Part Status Active
Connector Style 1.85mm
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Screw
Impedance 50 Ohm
Mounting Type Board Edge, End Launch
Mounting Feature -
Cable Group -
Fastening Type Threaded
Frequency - Max 70GHz
Number of Ports 1
Features Mounting Hardware
Housing Color Gold
Ingress Protection -
Includes 3 pcs - 1 Connector, 2 Screws
Body Material Brass
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polyetheretherketone (PEEK); Polytetrafluoroethylene (PTFE)
Operating Temperature -55°C ~ 125°C
Center Contact Material Beryllium Copper
Voltage Rating 150V
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 02K243-40ME3 - Rosenberger | 1868-1007-ND DigiKey Electronics
  • 02K243-40ME3
  • Rosenberger
  • CONN RPC2.92 JCK ST 50OHM EDGEMT
  • Unit Price $56.83000
  • 1868-1007-ND
  • 01K80A-40ML5 - Rosenberger | 1868-1001-ND DigiKey Electronics
  • 01K80A-40ML5
  • Rosenberger
  • CONN RPC1.00 JACK RA 50OHM SMD
  • Unit Price $805.50000
  • 1868-1001-ND
  • 148-0701-301 - Cinch Connectivity Solutions Johnson | J10476-ND DigiKey Electronics
  • 148-0701-301
  • Cinch Connectivity Solutions Johnson
  • CONN 1.85MM JACK EDGE MNT 50OHM
  • Unit Price $105.40000
  • J10476-ND
Additional Resources
Standard Package ? 10
Other Names 1868-1033
213366

19:45:22 12/11/2018