Add To Favorites
08K121-271S3 1.85mm Connector Jack, Female Socket 50 Ohm Free Hanging (In-Line) Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 153.21000 $153.21
10 148.10300 $1,481.03
25 137.88920 $3,447.23
50 135.84620 $6,792.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1868-1032-ND
Copy   1868-1032-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

08K121-271S3

Copy   08K121-271S3
Description CONN RPC1.85 JACK STR 50OHM
Copy   CONN RPC1.85 JACK STR 50OHM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1.85mm Connector Jack, Female Socket 50 Ohm Free Hanging (In-Line) Solder

Copy   1.85mm Connector Jack, Female Socket 50 Ohm Free Hanging (In-Line) Solder
Documents & Media
Datasheets 08K121-271S3 Datasheet
Online Catalog RPC-1.85
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series RPC
Packaging ? -
Part Status Active
Connector Style 1.85mm
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group -
Fastening Type Threaded
Frequency - Max 65GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes -
Body Material Stainless Steel
Body Finish -
Center Contact Plating Gold
Dielectric Material Polyetheretherketone (PEEK)
Operating Temperature -40°C ~ 85°C
Center Contact Material Beryllium Copper
Voltage Rating 150V
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 105420
1868-1032

18:05:41 1/21/2019