Add To Favorites
03S121-272S3 3.5mm Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 94.35000 $94.35
10 88.80000 $888.00
25 86.02520 $2,150.63
50 80.47500 $4,023.75
100 76.03500 $7,603.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1868-1030-ND
Copy   1868-1030-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

03S121-272S3

Copy   03S121-272S3
Description CONN RPC3.50 PLUG STR 50OHM
Copy   CONN RPC3.50 PLUG STR 50OHM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3.5mm Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Solder

Copy   3.5mm Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Solder
Documents & Media
Datasheets 03S121-272S3 Datasheet
Online Catalog RPC-3.50
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series RPC
Packaging ? -
Part Status Active
Connector Style 3.5mm
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group -
Fastening Type Threaded
Frequency - Max 26.5GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes -
Body Material Stainless Steel
Body Finish -
Center Contact Plating Gold
Dielectric Material Polystyrene (PS)
Operating Temperature -40°C ~ 85°C
Center Contact Material Beryllium Copper
Voltage Rating 335V
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 102184
1868-1030

17:44:54 11/18/2018