Add To Favorites
Product Overview
Digi-Key Part Number 1868-1029-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

03S121-271S3

Description CONN RPC3.50 PLUG STR 50OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3.5mm Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Solder

Documents & Media
Datasheets 03S121-271S3 Datasheet
Online Catalog RPC-3.50
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series RPC
Packaging ? -
Part Status Active
Connector Style 3.5mm
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group -
Fastening Type Threaded
Frequency - Max 26.5GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes -
Body Material Stainless Steel
Body Finish -
Center Contact Plating Gold
Dielectric Material Polystyrene (PS)
Operating Temperature -40°C ~ 85°C
Center Contact Material Beryllium Copper
Voltage Rating 250V
Mating Cycles 500
Insertion Loss -
 
Additional Resources
Standard Package ? 10
Other Names 106373
1868-1029

02:23:55 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 94.35000 $94.35
10 88.80000 $888.00
25 86.02520 $2,150.63
50 80.47500 $4,023.75
100 76.03500 $7,603.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback