Add To Favorites
03K719-S22S3 Adapter Coaxial Connector 3.5mm Jack, Female Socket To SMP Plug, Male Pin 50 Ohm
Product Overview
Digi-Key Part Number 1868-1026-ND
Copy   1868-1026-ND
Quantity Available 15
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

03K719-S22S3

Copy   03K719-S22S3
Description ADAPT 3.50MM JACK - SMP PLUG
Copy   ADAPT 3.50MM JACK - SMP PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Adapter Coaxial Connector 3.5mm Jack, Female Socket To SMP Plug, Male Pin 50 Ohm

Copy   Adapter Coaxial Connector 3.5mm Jack, Female Socket To SMP Plug, Male Pin 50 Ohm
Documents & Media
Datasheets 03K719-S22S3 Datasheet
Online Catalog Coaxial, RF Adapters
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series RPC
Packaging ? -
Part Status Active
Adapter Type Plug to Jack
Conversion Type Between Series
Adapter Series SMP to RPC-3.50
Center Gender Female to Male
Convert From (Adapter End) 3.5mm Jack, Female Socket
Convert To (Adapter End) SMP Plug, Male Pin
Impedance 50 Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Snap-On, Threaded
Frequency - Max 26.5GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes -
Body Material Stainless Steel
Body Finish -
Center Contact Material Beryllium Copper
Dielectric Material Polystyrene (PS)
Mating Cycles -
Insertion Loss -
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 135504
1868-1026
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 245.57000 $245.57
10 237.38000 $2,373.80
25 221.00840 $5,525.21

Submit a request for quotation on quantities greater than those displayed.

21:49:05 9/22/2018