Add To Favorites
02K702-800L3 2.92mm Connector Jack, Female Socket 50 Ohm Panel Mount, Threaded Compression
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 75.61600 $756.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1868-1012-ND
Copy   1868-1012-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

02K702-800L3

Copy   02K702-800L3
Description CONN RPC2.92 JACK STR 50OHM COMP
Copy   CONN RPC2.92 JACK STR 50OHM COMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.92mm Connector Jack, Female Socket 50 Ohm Panel Mount, Threaded Compression

Copy   2.92mm Connector Jack, Female Socket 50 Ohm Panel Mount, Threaded Compression
Documents & Media
Datasheets 02K702-800L3 Datasheet
Product Attributes Select All
Categories
Manufacturer Rosenberger
Series RPC
Packaging ? -
Part Status Active
Connector Style 2.92mm
Connector Type Jack, Female Socket
Contact Termination Compression
Shield Termination Screw
Impedance 50 Ohm
Mounting Type Panel Mount, Threaded
Mounting Feature Flange
Cable Group -
Fastening Type Threaded
Frequency - Max 40GHz
Number of Ports 1
Features Mounting Hardware
Housing Color Gold
Ingress Protection -
Includes 3 pcs - 1 Connector, 2 Screws
Body Material Beryllium Copper
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -40°C ~ 125°C
Center Contact Material Beryllium Copper
Voltage Rating 250V
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 02K243-40ME3 - Rosenberger | 1868-1007-ND DigiKey Electronics
  • 02K243-40ME3
  • Rosenberger
  • CONN RPC2.92 JCK ST 50OHM EDGEMT
  • Unit Price $56.83000
  • 1868-1007-ND
Additional Resources
Standard Package ? 1
Other Names 1868-1012
266042

09:40:03 12/10/2018