Add To Favorites
Photo Not Available
E30121209 Box Plastic, Polyethylene Terephthalate (PET) Orange Cover Included 4.803" L x 4.724" W (122.00mm x 120.00mm) X 3.543" (90.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.78000 $96.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number E30121209-ND
Copy   E30121209-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E30121209

Copy   E30121209
Description BOX PET ORANGE 4.8"L X 4.72"W
Copy   BOX PET ORANGE 4.8"L X 4.72"W
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Box Plastic, Polyethylene Terephthalate (PET) Orange Cover Included 4.803" L x 4.724" W (122.00mm x 120.00mm) X 3.543" (90.00mm)

Copy   Box Plastic, Polyethylene Terephthalate (PET) Orange Cover Included 4.803" L x 4.724" W (122.00mm x 120.00mm) X 3.543" (90.00mm)
Documents & Media
Datasheets E30121209 Drawing
E30 Catalog
Video File System Integration: Touch Screens & Displays
Mfg CAD Models E30121209.stp
Product Attributes Select All
Categories
Manufacturer Rose Enclosures
Series E30
Part Status Active
Container Type Box
Size / Dimension 4.803" L x 4.724" W (122.00mm x 120.00mm)
Height 3.543" (90.00mm)
Area (L x W) 22.6in² (146cm²)
Design Cover Included
Material Plastic, Polyethylene Terephthalate (PET)
Color Orange
Thickness 0.118" (3.00mm)
Features External Connectors, Flame Retardant, PCB Supports
Ratings DIN 4102 Part 12, IP66, NEMA 4
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

15:31:13 4/19/2019