Add To Favorites
Photo Not Available
601118250 Box Plastic, Polystyrene Gray Cover Included 7.087" L x 4.331" W (180.00mm x 110.00mm) X 4.370" (111.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.58000 $22.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 601118250-ND
Copy   601118250-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

601118250

Copy   601118250
Description BOX PLASTIC GRAY 7.09"L X 4.33"W
Copy   BOX PLASTIC GRAY 7.09"L X 4.33"W
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Box Plastic, Polystyrene Gray Cover Included 7.087" L x 4.331" W (180.00mm x 110.00mm) X 4.370" (111.00mm)

Copy   Box Plastic, Polystyrene Gray Cover Included 7.087" L x 4.331" W (180.00mm x 110.00mm) X 4.370" (111.00mm)
Product Attributes Select All
Categories
Manufacturer Rose Enclosures
Series PCI
Part Status Active
Container Type Box
Size / Dimension 7.087" L x 4.331" W (180.00mm x 110.00mm)
Height 4.370" (111.00mm)
Area (L x W) 30.7in² (198cm²)
Design Cover Included
Material Plastic, Polystyrene
Color Gray
Thickness 0.138" (3.50mm)
Features Flame Retardant, Knockouts, PCB Supports, Watertight
Ratings IP66, NEMA 4,4X
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 60111825

00:41:44 2/19/2019