Add To Favorites
Photo Not Available
601118210 Box Plastic, Polystyrene Gray Cover Included 7.087" L x 4.331" W (180.00mm x 110.00mm) X 4.370" (111.00mm)
Product Overview
Digi-Key Part Number 601118210-ND
Copy   601118210-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

601118210

Copy   601118210
Description BOX PLASTIC GRAY 7.09"L X 4.33"W
Copy   BOX PLASTIC GRAY 7.09"L X 4.33"W
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Box Plastic, Polystyrene Gray Cover Included 7.087" L x 4.331" W (180.00mm x 110.00mm) X 4.370" (111.00mm)

Copy   Box Plastic, Polystyrene Gray Cover Included 7.087" L x 4.331" W (180.00mm x 110.00mm) X 4.370" (111.00mm)
Product Attributes Select All
Categories
Manufacturer Rose Enclosures
Series ECO
Part Status Active
Container Type Box
Size / Dimension 7.087" L x 4.331" W (180.00mm x 110.00mm)
Height 4.370" (111.00mm)
Area (L x W) 30.7 in² (198 cm²)
Design Cover Included
Material Plastic, Polystyrene
Color Gray
Thickness 0.138" (3.50mm)
Features Flame Retardant, PCB Supports, Watertight
Ratings IP66, NEMA 4,4X
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.58000 $22.58

Submit a request for quotation on quantities greater than those displayed.

22:09:15 9/22/2018