Add To Favorites
Photo Not Available
600918220 Box Plastic, Polystyrene Gray, Clear Cover/Door Cover Included 7.087" L x 3.701" W (180.00mm x 94.00mm) X 3.189" (81.00mm)
Product Overview
Digi-Key Part Number 600918220-ND
Copy   600918220-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

600918220

Copy   600918220
Description BOX PLSTC GRAY/CLR 7.09"LX3.7"W
Copy   BOX PLSTC GRAY/CLR 7.09"LX3.7"W
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Box Plastic, Polystyrene Gray, Clear Cover/Door Cover Included 7.087" L x 3.701" W (180.00mm x 94.00mm) X 3.189" (81.00mm)

Copy   Box Plastic, Polystyrene Gray, Clear Cover/Door Cover Included 7.087" L x 3.701" W (180.00mm x 94.00mm) X 3.189" (81.00mm)
Product Attributes Select All
Categories
Manufacturer Rose Enclosures
Series ECO
Part Status Active
Container Type Box
Size / Dimension 7.087" L x 3.701" W (180.00mm x 94.00mm)
Height 3.189" (81.00mm)
Area (L x W) 26.2 in² (169 cm²)
Design Cover Included
Material Plastic, Polystyrene
Color Gray, Clear Cover/Door
Thickness 0.118" (3.00mm)
Features Flame Retardant, PCB Supports, Watertight
Ratings IP66, NEMA 4,4X
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.58000 $22.58

Submit a request for quotation on quantities greater than those displayed.

14:43:52 9/22/2018