Add To Favorites
Photo Not Available
08080520 CABLE GLAND M20 SEAL RANGE 8-13M
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 0.96960 $24.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 08080520-ND
Copy   08080520-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

08080520

Copy   08080520
Description CABLE GLAND M20 SEAL RANGE 8-13M
Copy   CABLE GLAND M20 SEAL RANGE 8-13M
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

CABLE GLAND M20 SEAL RANGE 8-13M

Copy   CABLE GLAND M20 SEAL RANGE 8-13M
Documents & Media
Datasheets E30 Catalog
Product Attributes Select All
Categories
Manufacturer Rose Enclosures
Series E30
Part Status Active
Type -
Cable Diameter 0.31" ~ 0.51" (8.0mm ~ 13.0mm)
Thread Size M20x1.5
Conduit Hub Size -
Panel Hole Size -
Material -
Includes -
Color -
Ingress Protection -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 25

21:49:23 12/10/2018