USD
Favorite

Price & Procurement
2,925 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.24800 $2.48
100 0.14630 $14.63
500 0.09900 $49.50
1,000 0.07425 $74.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : YFZVFHTR36BTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.07650
  • Cut Tape (CT)  : YFZVFHTR36BCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,925 - Immediate
  • Unit Price: $0.36000

YFZVFHTR36B

Datasheet
Digi-Key Part Number YFZVFHTR36BDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number YFZVFHTR36B
Copy  
Description ZENER DIODES (CORRESPONDS TO AEC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 33.64V 500mW ±2.53% Surface Mount TUMD2M

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 33.64V
Tolerance ±2.53%
Power - Max 500mW
Impedance (Max) (Zzt) 75 Ohms
Current - Reverse Leakage @ Vr 200nA @ 27V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package TUMD2M
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names YFZVFHTR36BDKR