USD
Favorite

Price & Procurement
2,995 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.28300 $2.83
25 0.25480 $6.37
100 0.17610 $17.61
250 0.14832 $37.08
500 0.12052 $60.26
1,000 0.09270 $92.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : YFZVFHTR24BTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.08100
  • Digi-Reel®  : YFZVFHTR24BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,995 - Immediate
  • Unit Price: Digi-Reel®

YFZVFHTR24B

Datasheet
Digi-Key Part Number YFZVFHTR24BCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number YFZVFHTR24B
Copy  
Description ZENER DIODES (CORRESPONDS TO AEC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 23.19V 500mW ±2.5% Surface Mount TUMD2M

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Zener (Nom) (Vz) 23.19V
Tolerance ±2.5%
Power - Max 500mW
Impedance (Max) (Zzt) 35 Ohms
Current - Reverse Leakage @ Vr 200nA @ 19V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package TUMD2M
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names YFZVFHTR24BCT