Add To Favorites
Product Overview
Digi-Key Part Number VS5V0BN1EST15RCT-ND
Quantity Available 28,665
Can ship immediately
Manufacturer

Manufacturer Part Number

VS5V0BN1EST15R

Description TVS DIODE 5VWM 18VC SMD0603B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VS5V0BN1ES
Online Catalog VS5V0BN1ES Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 18V
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse 36W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package DSN0603-2, SOD-962, SMD0603
 
Additional Resources
Standard Package ? 1
Other Names VS5V0BN1EST15RCT

21:00:44 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.33700 $3.37
25 0.24280 $6.07
100 0.18870 $18.87
250 0.11864 $29.66
500 0.10110 $50.55
1,000 0.06875 $68.75
2,500 0.06201 $155.03
5,000 0.05392 $269.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VS5V0BN1EST15RTR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.04451
  • Digi-Reel® ? : VS5V0BN1EST15RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,665 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback