Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.21500 $2.15
25 0.18000 $4.50
100 0.11390 $11.39
250 0.08792 $21.98
500 0.07492 $37.46
1,000 0.05095 $50.95
2,500 0.04596 $114.89
5,000 0.03996 $199.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VS3V3BA1EST15RCT-ND
Copy   VS3V3BA1EST15RCT-ND
Quantity Available 23,845
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VS3V3BA1EST15R

Copy   VS3V3BA1EST15R
Description TVS DIODE 3.3V 8V DSN0603-2
Copy   TVS DIODE 3.3V 8V DSN0603-2
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603

Copy   8V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603
Documents & Media
Datasheets VS3V3BA1ES
SMD0603 T15R Taping Spec
Other Related Documents SMD0603 Part Marking
Environmental Information Diode Whisker Info
Online Catalog VS3V3BA1ES Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 4V
Voltage - Clamping (Max) @ Ipp 8V
Current - Peak Pulse (10/1000µs) 3.5A (8/20µs)
Power - Peak Pulse 28W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package DSN0603-2, SOD-962, SMD0603
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • VS5V0BA1EST15R - Rohm Semiconductor | VS5V0BA1EST15RCT-ND DigiKey Electronics
  • VS5V0BA1EST15R
  • Rohm Semiconductor
  • TVS DIODE 5V 10V DSN0603-2
  • Unit Price $0.21000
  • VS5V0BA1EST15RCT-ND
  • VS3V3BB1EST15R - Rohm Semiconductor | VS3V3BB1EST15RCT-ND DigiKey Electronics
  • VS3V3BB1EST15R
  • Rohm Semiconductor
  • TVS DIODE 3.3V 8.2V DSN0603-2
  • Unit Price $0.26000
  • VS3V3BB1EST15RCT-ND
Additional Resources
Standard Package ? 1
Other Names VS3V3BA1EST15RCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VS3V3BA1EST15RTR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.03298
  • Digi-Reel® ? : VS3V3BA1EST15RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,845 - Immediate
  • Unit Price: Digi-Reel®

11:13:47 4/22/2019