Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number US6U37CT-ND
Quantity Available 7,463
Can ship immediately

Manufacturer Part Number


Description MOSFET N-CH 30V 1.5A TUMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 30V 1.5A (Ta) 1W (Ta) Surface Mount TUMT6

Documents & Media
Datasheets US6U37
Featured Product MOSFET ECOMOS
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 1.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 2.2nC @ 4.5V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 80pF @ 10V
FET Feature Schottky Diode (Isolated)
Power Dissipation (Max) 1W (Ta)
Rds On (Max) @ Id, Vgs 240 mOhm @ 1.5A, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TUMT6
Package / Case 6-SMD, Flat Leads
Additional Resources
Standard Package ? 1
Other Names US6U37CT

12:06:35 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.66200 $6.62
100 0.51090 $51.09
500 0.37842 $189.21
1,000 0.30274 $302.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : US6U37TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.26637
  • Digi-Reel® ? : US6U37DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,463 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback