Add To Favorites
US6M2GTR Mosfet Array N and P-Channel 30V, 20V 1.5A, 1A 1W Surface Mount TUMT6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.58700 $5.87
100 0.45270 $45.27
500 0.33536 $167.68
1,000 0.26829 $268.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number US6M2GCT-ND
Copy   US6M2GCT-ND
Quantity Available 2,918
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

US6M2GTR

Copy   US6M2GTR
Description 2.5V DRIVE NCH+PCH MOSFET, 6 PIN
Copy   2.5V DRIVE NCH+PCH MOSFET, 6 PIN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Mosfet Array N and P-Channel 30V, 20V 1.5A, 1A 1W Surface Mount TUMT6

Copy   Mosfet Array N and P-Channel 30V, 20V 1.5A, 1A 1W Surface Mount TUMT6
Documents & Media
Datasheets US6M2
Online Catalog N and P-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Standard
Drain to Source Voltage (Vdss) 30V, 20V
Current - Continuous Drain (Id) @ 25°C 1.5A, 1A
Rds On (Max) @ Id, Vgs 240 mOhm @ 1.5A, 4.5V, 390 mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 1mA, 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 2.2nC @ 4.5V, 2.1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 80pF @ 10V, 150pF @ 10V
Power - Max 1W
Operating Temperature 150°C
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Leads
Supplier Device Package TUMT6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DMC2400UV-13 - Diodes Incorporated | DMC2400UV-13DICT-ND DigiKey Electronics
  • DMC2400UV-13
  • Diodes Incorporated
  • MOSFET N/P-CH 20V SOT563
  • Unit Price $0.51000
  • DMC2400UV-13DICT-ND
  • US6M2TR - Rohm Semiconductor | US6M2CT-ND DigiKey Electronics
  • US6M2TR
  • Rohm Semiconductor
  • MOSFET N/P-CH 30V/20V TUMT6
  • Unit Price $0.67000
  • US6M2CT-ND
  • US6M11TR - Rohm Semiconductor | US6M11CT-ND DigiKey Electronics
  • US6M11TR
  • Rohm Semiconductor
  • MOSFET N/P-CH 20V/12V TUMT6
  • Unit Price $0.68000
  • US6M11CT-ND
  • US6M1TR - Rohm Semiconductor | US6M1CT-ND DigiKey Electronics
  • US6M1TR
  • Rohm Semiconductor
  • MOSFET N/P-CH 30V/20V TUMT6
  • Unit Price $0.67000
  • US6M1CT-ND
  • DMC2450UV-7 - Diodes Incorporated | DMC2450UV-7DICT-ND DigiKey Electronics
  • DMC2450UV-7
  • Diodes Incorporated
  • MOSFET N/P-CH 20V SOT563
  • Unit Price $0.58000
  • DMC2450UV-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names US6M2GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : US6M2GTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25234
  • Digi-Reel® ? : US6M2GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,918 - Immediate
  • Unit Price: Digi-Reel®

02:39:24 11/21/2018